345-059-500-107

Heilind Number:EDA345-059-500-107
Manufacturer:EDAC
Manufacturer Number:345-059-500-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-107

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector, boasting 59 positions for seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance even in the most demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of style to your setup. Upgrade your connection game with this essential component.