345-059-500-108

Heilind Number:EDA345-059-500-108
Manufacturer:EDAC
Manufacturer Number:345-059-500-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inch, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments, with a wide operating temperature range from -40 to 105°C. The contact material, Copper Alloy, guarantees excellent conductivity for optimal signal transmission. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB layout. Elevate your electronic projects with this essential connector, a must-have for any professional or DIY enthusiast.