345-059-500-402

Heilind Number:EDA345-059-500-402
Manufacturer:EDAC
Manufacturer Number:345-059-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 59 positions and single row configuration ensure efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliability in any application. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.