345-059-500-403

Heilind Number:EDA345-059-500-403
Manufacturer:EDAC
Manufacturer Number:345-059-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-403

Detailed Description

Upgrade your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a pitch of .1 inch, perfect for streamlined data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation, it's easy to install for a secure connection. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in this connector for efficient and dependable performance.