345-059-500-404

Heilind Number:EDA345-059-500-404
Manufacturer:EDAC
Manufacturer Number:345-059-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-404

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, it boasts 59 positions for seamless interconnectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Suitable for straight mounting orientation, it is ideal for various electronic applications. Upgrade your PCB setups with this essential component for enhanced functionality and connectivity.