345-059-500-407

Heilind Number:EDA345-059-500-407
Manufacturer:EDAC
Manufacturer Number:345-059-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-407

Detailed Description

Enhance your PCB connectivity with our high-performance 59-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row layout with a compact .1-inch pitch and .2-inch row spacing, ensuring precise and efficient connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component, perfect for a wide range of electronic applications.