345-059-500-408

Heilind Number:EDA345-059-500-408
Manufacturer:EDAC
Manufacturer Number:345-059-500-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-408

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 59 positions with a single row layout, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is meticulously engineered from Copper Alloy, optimizing conductivity. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your electronics assembly with this essential component.