345-059-500-412

Heilind Number:EDA345-059-500-412
Manufacturer:EDAC
Manufacturer Number:345-059-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions with a 1-row layout, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees long-lasting reliability. Its green UL 94V-0 Thermoplastic Polyester housing ensures safety and durability in any environment. With a pitch and row spacing of .1 and .2 inches respectively, this connector offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your PCB assembly with this essential connector for seamless connectivity and functionality.