345-059-500-458

Heilind Number:EDA345-059-500-458
Manufacturer:EDAC
Manufacturer Number:345-059-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and 1-row configuration with 59 positions ensure efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in harsh environments. The .1-inch pitch and .2-inch row spacing offer precise connection, while the 3A amperage and -40 to 105°C operating temperature range ensure safe and stable performance. Perfect for demanding electronic applications, this connector is a vital component for your connectivity needs. Elevate your PCB assembly with this essential connector.