345-059-500-603

Heilind Number:EDA345-059-500-603
Manufacturer:EDAC
Manufacturer Number:345-059-500-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, it allows for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees efficient power delivery. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers a precise and secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether it's for industrial machinery or consumer electronics, this connector is essential for maintaining optimal functionality. Upgrade your PCB assembly with this indispensable component.