345-059-500-607

Heilind Number:EDA345-059-500-607
Manufacturer:EDAC
Manufacturer Number:345-059-500-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-500-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-500-607

Detailed Description

Make seamless connections with our Green PCB Card Edge Connector, designed for optimal performance in various electronic devices. With a straight mount orientation and a single row layout, this connector offers easy installation and efficient space utilization on your PCB. Featuring 59 copper alloy contacts, it ensures reliable and secure connectivity. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, while the .1-inch pitch and .2-inch row spacing facilitate precise positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in this essential component for seamless board-to-board connections, available now.