345-059-520-103

Heilind Number:EDA345-059-520-103
Manufacturer:EDAC
Manufacturer Number:345-059-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-103

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 59 positions with a 1-row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and reliable contact. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and commercial applications. Upgrade your interconnection systems with this essential component.