345-059-520-104

Heilind Number:EDA345-059-520-104
Manufacturer:EDAC
Manufacturer Number:345-059-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in electronic devices. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and a total of 59 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105°C, making it ideal for diverse operating environments. Upgrade your connectivity solutions with this high-quality board-to-board connector.