345-059-520-107

Heilind Number:EDA345-059-520-107
Manufacturer:EDAC
Manufacturer Number:345-059-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-107

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring 59 positions and a single row configuration, this connector ensures efficient signal transmission between circuit boards. Crafted with UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, it guarantees durability and reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Choose this Straight mount orientation connector for robust and secure connections in your projects.