345-059-520-108

Heilind Number:EDA345-059-520-108
Manufacturer:EDAC
Manufacturer Number:345-059-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row with a compact .1-inch pitch, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing provides reliable protection, while the copper alloy contacts offer superior conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and straightforward. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.