345-059-520-112

Heilind Number:EDA345-059-520-112
Manufacturer:EDAC
Manufacturer Number:345-059-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-112

Detailed Description

Enhance your PCB connectivity with our 59-position board-to-board connector, featuring a sleek green design that seamlessly integrates into your system. Engineered for optimal performance, this connector boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in our high-quality connectors to streamline your PCB assembly process and elevate your electronic projects to new heights.