345-059-520-158

Heilind Number:EDA345-059-520-158
Manufacturer:EDAC
Manufacturer Number:345-059-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-158

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, it offers seamless data transfer and power delivery. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-term reliability. The straight mount orientation and compact pitch of .1 inch make it easy to integrate into your PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it ensures efficient and stable performance even in demanding environments. Upgrade your connectivity solutions with this essential connector.