345-059-520-188

Heilind Number:EDA345-059-520-188
Manufacturer:EDAC
Manufacturer Number:345-059-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-188

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 59 positions in a single row layout, this connector ensures efficient signal transmission between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this essential component.