345-059-520-402

Heilind Number:EDA345-059-520-402
Manufacturer:EDAC
Manufacturer Number:345-059-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power and data transmission. With 59 positions in a single row and a pitch of .1 inch, it offers seamless connectivity for your PCB applications. Crafted with precision, the copper alloy contacts guarantee optimal signal conductivity. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial environments. Upgrade your setup with this essential component for seamless communication and power delivery.