345-059-520-403

Heilind Number:EDA345-059-520-403
Manufacturer:EDAC
Manufacturer Number:345-059-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-403

Detailed Description

Elevate your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features 59 positions in a single row, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable connectivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the industry, this connector is a must-have for powering up your projects. Upgrade today and experience the difference in performance and reliability.