345-059-520-404

Heilind Number:EDA345-059-520-404
Manufacturer:EDAC
Manufacturer Number:345-059-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-404

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Green Board To Board PCB Connector. Featuring a single row design with 59 positions, this connector offers seamless inter-board connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB assembly with this high-quality connector, essential for maintaining efficient and stable electronic connections.