345-059-520-407

Heilind Number:EDA345-059-520-407
Manufacturer:EDAC
Manufacturer Number:345-059-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-407

Detailed Description

Elevate your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, it features 59 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The housing is constructed from UL 94V-0 thermoplastic polyester, providing exceptional durability and safety. Each contact is made from copper alloy, guaranteeing optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Upgrade your electronics with this essential component.