345-059-520-408

Heilind Number:EDA345-059-520-408
Manufacturer:EDAC
Manufacturer Number:345-059-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-408

Detailed Description

Upgrade your PCB connections with this Board To Board PCB Connector, offering enhanced durability and performance. Featuring a sleek green housing constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The 59 copper alloy contact positions, with a pitch of .1 inch and row spacing of .2 inch, provide seamless connectivity for your electronic components. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Trust in its quality and efficiency to optimize your PCB setups.