345-059-520-478

Heilind Number:EDA345-059-520-478
Manufacturer:EDAC
Manufacturer Number:345-059-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-478

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row, it ensures seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and efficient power transmission, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and secure connections.