345-059-520-602

Heilind Number:EDA345-059-520-602
Manufacturer:EDAC
Manufacturer Number:345-059-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-602

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant Green color, this connector boasts a single row design with 59 positions, ensuring seamless connectivity. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of environments. Trust in its straight mount orientation for secure installation. Elevate your PCB assembly with this essential component.