345-059-520-603

Heilind Number:EDA345-059-520-603
Manufacturer:EDAC
Manufacturer Number:345-059-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-603

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek green design, this connector boasts 59 positions with a single row layout, perfect for seamless data transfers. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation offers flexibility in installation, making it ideal for various electronics applications. Upgrade your connectivity solutions with this high-quality connector.