345-059-520-604

Heilind Number:EDA345-059-520-604
Manufacturer:EDAC
Manufacturer Number:345-059-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-604

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 59 positions with a row spacing of 0.2 inches, ensuring efficient signal transmission. The straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing make it easy to install and resistant to heat, with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material is copper alloy, guaranteeing reliability and longevity. Ideal for a variety of applications, this connector is a must-have for any electronic project. Elevate your connectivity today.