345-059-520-607

Heilind Number:EDA345-059-520-607
Manufacturer:EDAC
Manufacturer Number:345-059-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, boasting a remarkable 59 positions for seamless integration. Crafted with precision, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your electronic assemblies. Elevate your connectivity game with this high-performance component.