345-059-520-608

Heilind Number:EDA345-059-520-608
Manufacturer:EDAC
Manufacturer Number:345-059-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-608

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a single row configuration with 59 positions, ensuring seamless compatibility for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing offer efficient connectivity, while the straight mount orientation simplifies installation. Elevate your PCB assembly with this essential component, bridging connections with utmost efficiency and quality.