345-059-520-612

Heilind Number:EDA345-059-520-612
Manufacturer:EDAC
Manufacturer Number:345-059-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-612

Detailed Description

Enhance connectivity in your electronic setups with this cutting-edge Board to Board PCB Connector. Featuring a sleek, straight-mount design, this connector is engineered for seamless integration onto your PCB. With a robust housing made of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, it ensures reliable performance even in demanding environments. Boasting 59 positions arranged in a single row, it offers ample space for intricate connections. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficient power transmission with stability. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.