345-059-520-658

Heilind Number:EDA345-059-520-658
Manufacturer:EDAC
Manufacturer Number:345-059-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-658

Detailed Description

Enhance your PCB connections with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector features a single row with 59 positions, offering optimal connectivity for your electronic components. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. The green color adds a touch of visual distinction, while the straight mount orientation ensures easy installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB assembly with this essential component.