345-059-520-678

Heilind Number:EDA345-059-520-678
Manufacturer:EDAC
Manufacturer Number:345-059-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-520-678

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, a reliable and efficient solution for your electronic devices. With a low amperage of 3A, this connector is designed for seamless power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any operating environment, while the Copper Alloy contact material guarantees high conductivity. Featuring 59 positions in a single row, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our high-quality connector to optimize performance in your electronic systems.