MS3454L16-10SW L/C

Heilind Number:EDA345-059-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454L16-10SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454L16-10SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-101

Detailed Description

Enhance connectivity on your PCB with this high-performing Board To Board PCB Connector. Featuring 59 positions in a single row, it ensures seamless data transfer for your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in demanding environments. With a contact material of Copper Alloy, optimal conductivity is maintained. The connector's green color adds a touch of vibrancy to your setup. Operating efficiently at temperatures ranging from -40 to 105 °C, it is designed to withstand extreme conditions. Ideal for various applications in electronics, this straight-mount connector with a pitch of .1 in and row spacing of .2 in offers reliable and efficient connectivity solutions. Upgrade your system with this essential component for seamless performance.