345-059-521-102

Heilind Number:EDA345-059-521-102
Manufacturer:EDAC
Manufacturer Number:345-059-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green finish, it features a single row design with 59 positions for seamless integration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Choose this connector for streamlined and efficient PCB connectivity.