345-059-521-103

Heilind Number:EDA345-059-521-103
Manufacturer:EDAC
Manufacturer Number:345-059-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-103

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features 59 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to deliver outstanding quality and connectivity for your PCB requirements.