345-059-521-104

Heilind Number:EDA345-059-521-104
Manufacturer:EDAC
Manufacturer Number:345-059-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 59 positions, offering ample room for versatile applications. The durable housing is constructed from UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy and secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its straight mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse settings. Upgrade your electronic assemblies with this essential component for efficient and dependable connectivity.