345-059-521-188

Heilind Number:EDA345-059-521-188
Manufacturer:EDAC
Manufacturer Number:345-059-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-188

Detailed Description

Upgrade your connectivity with our high-performance 59-position Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a straight mount orientation and a single row design for seamless integration. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient and reliable connections for your PCB applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and compliance with industry standards. Made with copper alloy contacts, it guarantees optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronic projects with this essential component.