345-059-521-408

Heilind Number:EDA345-059-521-408
Manufacturer:EDAC
Manufacturer Number:345-059-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-408

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row with 59 positions, allowing for seamless data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a professional or DIY enthusiast, this connector is essential for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.