345-059-521-458

Heilind Number:EDA345-059-521-458
Manufacturer:EDAC
Manufacturer Number:345-059-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 59 copper alloy contact positions in a single row configuration, it ensures seamless data transfer and power distribution. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding operating environments ranging from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient integration on your PCBs. Its straight mount orientation allows for easy installation, while its vibrant green color adds a touch of visual distinction. Upgrade your connectivity solutions with this essential component.