345-059-521-478

Heilind Number:EDA345-059-521-478
Manufacturer:EDAC
Manufacturer Number:345-059-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 59 positions with a single row layout, ensuring efficient and reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting quality. The green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. With an amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its precision engineering for seamless connectivity solutions.