345-059-521-488

Heilind Number:EDA345-059-521-488
Manufacturer:EDAC
Manufacturer Number:345-059-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-488

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row, with a compact .1-inch pitch and .2-inch row spacing for efficient PCB mounting. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and stable connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your electronic systems with this essential component for dependable and long-lasting connectivity.