345-059-521-602

Heilind Number:EDA345-059-521-602
Manufacturer:EDAC
Manufacturer Number:345-059-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-602

Detailed Description

Enhance your circuit connections with this high-performance Board To Board Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. The green housing not only adds a vibrant touch but also signifies compliance with industry standards. Featuring 59 positions in a single row layout, it offers ample connectivity options for seamless integration. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy PCB mounting. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.