345-059-521-607

Heilind Number:EDA345-059-521-607
Manufacturer:EDAC
Manufacturer Number:345-059-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant Green hue. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and reliable operation. Featuring 59 copper alloy contacts in a single row configuration, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless signal transfer with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance even in challenging environments. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.