345-059-521-608

Heilind Number:EDA345-059-521-608
Manufacturer:EDAC
Manufacturer Number:345-059-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-608

Detailed Description

Enhance your PCB connections with our innovative Board To Board Card Edge Connector. Designed for optimal performance, this connector features 59 positions with a single row layout, ensuring seamless connectivity in your electronic devices. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both durability and conductivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuit design. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your PCB setups with this high-quality connector for reliable and efficient performance.