345-059-521-612

Heilind Number:EDA345-059-521-612
Manufacturer:EDAC
Manufacturer Number:345-059-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-612

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this essential component features 59 positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both longevity and conductivity. Its straight mount orientation and 1-row configuration make installation a breeze, while its operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for a wide range of applications, this connector is the ideal solution for your connectivity needs.