345-059-521-658

Heilind Number:EDA345-059-521-658
Manufacturer:EDAC
Manufacturer Number:345-059-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-658

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a sleek green hue. Engineered for optimal performance, this straight-mount connector features 59 positions with a row spacing of .2 inches, facilitating seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures both reliability and safety. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic projects with this high-quality connector, designed to meet your connectivity needs with precision.