345-059-521-678

Heilind Number:EDA345-059-521-678
Manufacturer:EDAC
Manufacturer Number:345-059-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-678

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions in a single row layout, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.