345-059-521-688

Heilind Number:EDA345-059-521-688
Manufacturer:EDAC
Manufacturer Number:345-059-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-521-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 59 positions with a single row layout, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers superior protection and longevity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation facilitates easy installation onto circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.