345-059-523-101

Heilind Number:EDA345-059-523-101
Manufacturer:EDAC
Manufacturer Number:345-059-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 59 positions in a single row with a contact pitch of .1 inches, ensuring reliable signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the copper alloy contact material guarantees optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and precise row spacing of .2 inches make it easy to install and align, perfect for demanding PCB layouts. Upgrade your connectivity solutions with this essential component.