345-059-523-103

Heilind Number:EDA345-059-523-103
Manufacturer:EDAC
Manufacturer Number:345-059-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-523-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 59 positions with a single row layout and a pitch of .1 inches, ensuring reliable data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Perfect for a range of applications, this green connector is a must-have for any electronics enthusiast or professional.